MC33982CHFKR2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: 7,71331 €
Datasheet
MC33981ADHFKR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33982CHFKR2

DigiKey Part Number
568-15056-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33982CHFKR2
Description
IC PWR SWITCH N-CHAN 1:1 16QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 16-PQFN (12x12)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
6V ~ 27V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
-
Rds On (Typ)
2mOhm
Input Type
-
Features
Slew Rate Controlled, Watchdog Timer
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
16-PQFN (12x12)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types