
MC33982EHFKR2 | |
|---|---|
DigiKey Part Number | 568-MC33982EHFKR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33982EHFKR2 |
Description | IC PWR SWITCH N-CHAN 1:1 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 60A 16-HQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI, PWM | |
Voltage - Load | 6V ~ 27V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 60A | |
Rds On (Typ) | 3.4mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag, Watchdog Timer | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HQFN (12x12) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 7,71331 € | 9.255,97 € |
| Unit Price without VAT: | 7,71331 € |
|---|---|
| Unit Price with VAT: | 9,17884 € |


