MC33663ASEFR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 2,88000 €
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33663ASEFR2

DigiKey Part Number
MC33663ASEFR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33663ASEFR2
Description
IC TRANSCEIVER 2/2 14SOIC
Customer Reference
Detailed Description
2/2 Transceiver LINbus 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
2/2
Duplex
-
Data Rate
-
Voltage - Supply
7V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types