Parametric Equivalent

TLE7269GXUMA1 | |
|---|---|
DigiKey Part Number | TLE7269GXUMA1TR-ND - Tape & Reel (TR) TLE7269GXUMA1CT-ND - Cut Tape (CT) TLE7269GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7269GXUMA1 |
Description | IC TRANSCEIVER FULL 2/2 DSO-14 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LINbus PG-DSO-14-24 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7269GXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 20kBd | |
Voltage - Supply | 7V ~ 27V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,54350 € | 3.858,75 € |
| 5.000 | 1,51380 € | 7.569,00 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |


