
MC33662JEFR2 | |
|---|---|
DigiKey Part Number | 568-MC33662JEFR2TR-ND - Tape & Reel (TR) 568-MC33662JEFR2CT-ND - Cut Tape (CT) 568-MC33662JEFR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33662JEFR2 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 175 mV | |
Data Rate | 10kbps | |
Voltage - Supply | 7V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,16800 € | 11,68 € |
| 25 | 1,06320 € | 26,58 € |
| 100 | 0,94730 € | 94,73 € |
| 250 | 0,89212 € | 223,03 € |
| 500 | 0,85890 € | 429,45 € |
| 1.000 | 0,83154 € | 831,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80268 € | 2.006,70 € |
| 5.000 | 0,78527 € | 3.926,35 € |
| 7.500 | 0,77655 € | 5.824,12 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |



