
MC33662LEF | |
|---|---|
DigiKey Part Number | MC33662LEF-ND |
Manufacturer | |
Manufacturer Product Number | MC33662LEF |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33662LEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 175 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 7V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38100 € | 13,81 € |
| 98 | 1,12755 € | 110,50 € |
| 196 | 1,07755 € | 211,20 € |
| 294 | 1,05252 € | 309,44 € |
| 588 | 1,01577 € | 597,27 € |
| 1.078 | 0,98904 € | 1.066,19 € |
| 2.548 | 0,95810 € | 2.441,24 € |
| 5.096 | 0,93808 € | 4.780,46 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |



