MC32BC3770CSR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 5.406
Unit Price: 2,83000 €
Datasheet
25-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC32BC3770CSR2

DigiKey Part Number
MC32BC3770CSR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC32BC3770CSR2
Description
IC BATT CHG LI-ION 1CELL 25WLCSP
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 25-WLCSP (2.27x2.17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
-
Charge Current - Max
2A
Battery Pack Voltage
4.475V (Max)
Voltage - Supply (Max)
6.2V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-WFBGA, WLCSP
Supplier Device Package
25-WLCSP (2.27x2.17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured. View Substitutes