
RT9460WSC | |
|---|---|
DigiKey Part Number | RT9460WSCTR-ND - Tape & Reel (TR) RT9460WSCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9460WSC |
Description | IC BATT CHG LI-ION 1CELL 25WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 25-WLCSP (2.52x2.52) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 3.125A | |
Battery Pack Voltage | 4.6V (Max) | |
Voltage - Supply (Max) | 12V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.52x2.52) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,11500 € | 21,15 € |
| 25 | 1,93920 € | 48,48 € |
| 100 | 1,74550 € | 174,55 € |
| 250 | 1,65312 € | 413,28 € |
| 500 | 1,59742 € | 798,71 € |
| 1.000 | 1,55161 € | 1.551,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,49501 € | 4.485,03 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

