
LPC55S69-EVK | |
|---|---|
DigiKey Part Number | 568-15287-ND |
Manufacturer | |
Manufacturer Product Number | LPC55S69-EVK |
Description | LPCXPRESSO LPC55S6X EVAL BRD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LPC55S6x LPCXpresso™ LPC5500 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M33 | |
Platform | ||
Utilized IC / Part | LPC55S6x | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, mikroBUS Click, Pmod | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,26000 € | 42,26 € |
| Unit Price without VAT: | 42,26000 € |
|---|---|
| Unit Price with VAT: | 50,28940 € |











