
AMAP4PEVB | |
|---|---|
DigiKey Part Number | 5128-AMAP4PEVB-ND |
Manufacturer | |
Manufacturer Product Number | AMAP4PEVB |
Description | APOLLO4 PLUS SOC EVAL BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AMAP42KP Apollo4 Plus SoC Apollo4 Plus ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M4F |
Mfr | Platform |
Series | Utilized IC / Part AMAP42KP |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,93000 € | 212,93 € |
| Unit Price without VAT: | 212,93000 € |
|---|---|
| Unit Price with VAT: | 253,38670 € |




