GTL2012DC,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 9.828
Unit Price: 1,05000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 71.806
Unit Price: 2,46152 €
Datasheet

Similar


Texas Instruments
In Stock: 2.646
Unit Price: 2,05563 €
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTL2012DC,125

DigiKey Part Number
GTL2012DC,125-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GTL2012DC,125
Description
IC XLTR MS BIDIR 8-VSSOP
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVTTL
Output Signal
GTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes