PCA9306DP,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTL2012DP,118

DigiKey Part Number
568-4233-2-ND - Tape & Reel (TR)
568-4233-1-ND - Cut Tape (CT)
568-4233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GTL2012DP,118
Description
IC XLTR MS BIDIR 8-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVTTL
Output Signal
GTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.828
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,75700 €7,57 €
250,68480 €17,12 €
1000,60550 €60,55 €
2500,56768 €141,92 €
5000,55052 €275,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,50635 €1.265,88 €
5.0000,49442 €2.472,10 €
7.5000,48844 €3.663,30 €
12.5000,48182 €6.022,75 €
17.5000,47795 €8.364,12 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €