
DEMOAPEXSENSOR | |
|---|---|
DigiKey Part Number | DEMOAPEXSENSOR-ND |
Manufacturer | |
Manufacturer Product Number | DEMOAPEXSENSOR |
Description | BOARD DESIGN ALTITUDE PRESSURE |
Customer Reference | |
Detailed Description | MPX2102, MPXV5004G, MPL115A2, MMA7361L - Accelerometer, Pressure, Water Level, Altimeter/Barometer Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Sensor Type | Accelerometer, Pressure, Water Level, Altimeter/Barometer | |
Sensing Range | Multiple Ranges | |
Interface | Analog, I2C, SPI | |
Sensitivity | Multiple | |
Voltage - Supply | 10V ~ 16V | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | MPX2102, MPXV5004G, MPL115A2, MMA7361L | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,52000 € | 147,52 € |
| Unit Price without VAT: | 147,52000 € |
|---|---|
| Unit Price with VAT: | 175,54880 € |


