


11084 | |
|---|---|
DigiKey Part Number | 1568-11084-ND |
Manufacturer | |
Manufacturer Product Number | 11084 |
Description | MPL3115A2 PRESSURE/ALTIMETER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MPL3115A2 - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Pressure | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.95V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MPL3115A2 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,42000 € | 14,42 € |
| Unit Price without VAT: | 14,42000 € |
|---|---|
| Unit Price with VAT: | 17,15980 € |


