Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVTH574D,118 | |
|---|---|
DigiKey Part Number | 74LVTH574D,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTH574D,118 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5.9ns @ 3.3V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 190 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH574DW | Rochester Electronics, LLC | 107.934 | 2156-SN74LVTH574DW-ND | 0,90000 € | Similar |
| SN74LVTH574DWR | Texas Instruments | 94.633 | 296-SN74LVTH574DWRCT-ND | 0,76000 € | Similar |
| 74LVT574WM | Rochester Electronics, LLC | 4.032 | 2156-74LVT574WM-ND | 0,71392 € | Parametric Equivalent |
| 74LVT574WMX | Rochester Electronics, LLC | 2.000 | 2156-74LVT574WMX-ND | 0,57793 € | Parametric Equivalent |
| SN74LVT574DW | Rochester Electronics, LLC | 6.528 | 2156-SN74LVT574DW-ND | 1,68283 € | Parametric Equivalent |



