Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC573PW/AUJ | |
|---|---|
DigiKey Part Number | 74HC573PW/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC573PW/AUJ |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 14ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13466 € | 336,65 € |
| 5.000 | 0,13065 € | 653,25 € |
| 7.500 | 0,12864 € | 964,80 € |
| 12.500 | 0,12642 € | 1.580,25 € |
| 17.500 | 0,12511 € | 2.189,43 € |
| 25.000 | 0,12386 € | 3.096,50 € |
| 62.500 | 0,12117 € | 7.573,12 € |
| Unit Price without VAT: | 0,13466 € |
|---|---|
| Unit Price with VAT: | 0,16025 € |


