Direct

74HC259D,653 | |
|---|---|
DigiKey Part Number | 568-74HC259D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC259D,653 |
Description | IC D-TYPE ADDR 1:8 16-SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC259D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 17ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10605 € | 265,12 € |
| 5.000 | 0,10276 € | 513,80 € |
| 7.500 | 0,10111 € | 758,33 € |
| 12.500 | 0,09928 € | 1.241,00 € |
| 17.500 | 0,09821 € | 1.718,68 € |
| 25.000 | 0,09719 € | 2.429,75 € |
| 62.500 | 0,09498 € | 5.936,25 € |
| Unit Price without VAT: | 0,10605 € |
|---|---|
| Unit Price with VAT: | 0,12620 € |


