
PMEG045T150EPDAZ | |
|---|---|
DigiKey Part Number | 2156-PMEG045T150EPDAZ-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PMEG045T150EPDAZ |
Description | DIODE SCHOTTKY 45V 15A CFP15 |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | 800pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 248 | 1,04508 € | 259,18 € |
| Unit Price without VAT: | 1,04508 € |
|---|---|
| Unit Price with VAT: | 1,24365 € |


