


PMEG045T150EPDAZ | |
|---|---|
DigiKey Part Number | 1727-PMEG045T150EPDAZTR-ND - Tape & Reel (TR) 1727-PMEG045T150EPDAZCT-ND - Cut Tape (CT) 1727-PMEG045T150EPDAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045T150EPDAZ |
Description | DIODE SCHOTTKY 45V 15A CFP15 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | 800pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,84000 € | 8,40 € |
| 100 | 0,55900 € | 55,90 € |
| 500 | 0,43880 € | 219,40 € |
| 1.000 | 0,40010 € | 400,10 € |
| 2.000 | 0,38561 € | 771,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33234 € | 1.661,70 € |
| 10.000 | 0,31504 € | 3.150,40 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |




