AD124-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NVE Corp/Sensor Products
In Stock: 0
Unit Price: 1,57449 €
Datasheet
Digital Switch Omnipolar Switch Open Collector Hall Effect 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Omnipolar Switch Open Collector Hall Effect 8-MSOP

AD124-00

DigiKey Part Number
AD124-00-ND
Manufacturer
Manufacturer Product Number
AD124-00
Description
MAGNETIC SWITCH OMNIPOLAR 8MSOP
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Collector Hall Effect 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Condition
-40°C ~ 125°C
Mfr
Voltage - Supply
4.5V ~ 30V
Series
Current - Supply (Max)
4.5mA
Packaging
Tube
Current - Output (Max)
20mA
Part Status
Obsolete
Output Type
Open Collector
Function
Omnipolar Switch
Operating Temperature
-40°C ~ 125°C (TA)
Technology
Mounting Type
Surface Mount
Polarization
North Pole, South Pole
Supplier Device Package
8-MSOP
Sensing Range
±3.4mT Trip, ±1.4mT Release
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD124-00ENVE Corp/Sensor Products0AD124-00E-ND1,57449 €Direct
Obsolete
This product is no longer manufactured. View Substitutes