Digital Switch Omnipolar Switch Open Collector Hall Effect 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Omnipolar Switch Open Collector Hall Effect 8-MSOP

AD124-00E

DigiKey Part Number
AD124-00E-ND
Manufacturer
Manufacturer Product Number
AD124-00E
Description
MAGNETIC SWITCH OMNIPOLAR 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Collector Hall Effect 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Condition
-40°C ~ 125°C
Mfr
Voltage - Supply
4.5V ~ 30V
Series
Current - Supply (Max)
4.5mA
Packaging
Tube
Current - Output (Max)
20mA
Part Status
Active
Output Type
Open Collector
Function
Omnipolar Switch
Operating Temperature
-40°C ~ 125°C (TA)
Technology
Mounting Type
Surface Mount
Polarization
North Pole, South Pole
Supplier Device Package
8-MSOP
Sensing Range
±3.4mT Trip, ±1.4mT Release
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 20.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0001,57449 €1.574,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,57449 €
Unit Price with VAT:1,87364 €