

AD024-00 | |
|---|---|
DigiKey Part Number | 391-1012-ND |
Manufacturer | |
Manufacturer Product Number | AD024-00 |
Description | MAGNETIC SWITCH OMNIPOLAR 8MSOP |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Collector Hall Effect 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.4mT Trip, ±1.4mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 4.5V ~ 30V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |




