
AG911-07E | |
|---|---|
DigiKey Part Number | 391-1062-ND |
Manufacturer | |
Manufacturer Product Number | AG911-07E |
Description | KIT EVALUATION GMR SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AD Series Switches - Magnetic, GMR (Giant Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Magnetic, GMR (Giant Magnetoresistive) | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s), Accessories | |
Utilized IC / Part | AD Series Switches | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 53,60200 € | 268,01 € |
| Unit Price without VAT: | 53,60200 € |
|---|---|
| Unit Price with VAT: | 63,78638 € |


