

AD022-00 | |
|---|---|
DigiKey Part Number | 391-1010-ND |
Manufacturer | |
Manufacturer Product Number | AD022-00 |
Description | MAGNETIC SWITCH OMNIPOLAR 8MSOP |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Collector Hall Effect 8-MSOP |
Datasheet | Datasheet |
Category | Test Condition -40°C ~ 125°C |
Mfr | Voltage - Supply 4.5V ~ 30V |
Series | Current - Supply (Max) 4.5mA |
Packaging Tube | Current - Output (Max) 20mA |
Part Status Obsolete | Output Type Open Collector |
Function Omnipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package 8-MSOP |
Sensing Range ±5mT Trip, ±2.5mT Release | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD022-00E | NVE Corp/Sensor Products | 0 | AD022-00E-ND | 1,57449 € | Direct |




