
AA007-00 | |
|---|---|
DigiKey Part Number | 390-AA007-00-ND |
Manufacturer | |
Manufacturer Product Number | AA007-00 |
Description | AA007-00 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Isolation Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | 5mT ~ 45mT | |
Voltage - Supply | 1V ~ 24V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 75kHz | |
Operating Temperature | -50°C ~ 125°C | |
Features | - | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,21714 € | 4.217,14 € |
| Unit Price without VAT: | 4,21714 € |
|---|---|
| Unit Price with VAT: | 5,01840 € |



