



ADXL327BCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADXL327BCPZ-RL7TR-ND - Tape & Reel (TR) ADXL327BCPZ-RL7CT-ND - Cut Tape (CT) ADXL327BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL327BCPZ-RL7 |
Description | ACCELEROMETER 2G ANALOG 16LFCSP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL327BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±2g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 420 | |
Bandwidth | 1.6kHz (X,Y), 550Hz (Z) | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 3.6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-LQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 5 | 5,49400 € | 27,47 € |
| 10 | 5,27100 € | 52,71 € |
| 25 | 5,00480 € | 125,12 € |
| 50 | 4,82260 € | 241,13 € |
| 100 | 4,65560 € | 465,56 € |
| 500 | 4,47976 € | 2.239,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,19408 € | 4.194,08 € |
| 2.000 | 4,07909 € | 8.158,18 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |






