
M482KIDAE | |
|---|---|
DigiKey Part Number | M482KIDAE-ND |
Manufacturer | |
Manufacturer Product Number | M482KIDAE |
Description | IC MCU 32BIT 512KB FLASH 128LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F NuMicro® M480 Microcontroller IC 32-Bit 192MHz 512KB (512K x 8) FLASH 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | M482KIDAE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 192MHz | |
Connectivity | I2C, LINbus, SCI, SmartCard, SPI, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT | |
Number of I/O | 100 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-LQFP (14x14) | |
Package / Case | 128-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,82400 € | 38,24 € |
| 90 | 3,22822 € | 290,54 € |
| 180 | 3,08344 € | 555,02 € |
| 270 | 3,00826 € | 812,23 € |
| 540 | 2,89513 € | 1.563,37 € |
| 1.080 | 2,79989 € | 3.023,88 € |
| 2.520 | 2,70480 € | 6.816,10 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |










