
CMX90A004Q7-Y | |
|---|---|
DigiKey Part Number | 2032-CMX90A004Q7-Y-ND |
Manufacturer | |
Manufacturer Product Number | CMX90A004Q7-Y |
Description | IC AMP GPS 860MHZ-960MHZ 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 860MHz ~ 960MHz 16-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 860MHz ~ 960MHz | |
P1dB | - | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 2.7V ~ 4.5V | |
Current - Supply | 1A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| 10 | 6,51900 € | 65,19 € |
| 25 | 6,17280 € | 154,32 € |
| 100 | 5,69770 € | 569,77 € |
| 250 | 5,41324 € | 1.353,31 € |
| 500 | 5,21244 € | 2.606,22 € |
| 1.000 | 5,02331 € | 5.023,31 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 8,93690 € |

