28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0A23EC1AC

DigiKey Part Number
816-M0A23EC1AC-ND
Manufacturer
Manufacturer Product Number
M0A23EC1AC
Description
IC MCU 32BIT 32KB FLASH 28TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 - Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M0A23EC1AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LVR, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Data Converters
A/D 17x12b SAR; D/A 1x5b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-TSSOP
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 939
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,43600 €14,36 €
501,25840 €62,92 €
1001,19120 €119,12 €
2501,11304 €278,26 €
5001,06228 €531,14 €
1.0001,01856 €1.018,56 €
2.5000,97077 €2.426,93 €
5.0000,94135 €4.706,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,03490 €