
USBPOWRL004E | |
|---|---|
DigiKey Part Number | 4745-USBPOWRL004E-ND |
Manufacturer | |
Manufacturer Product Number | USBPOWRL004E |
Description | 4 Ch USB Relay Plus Enclosure |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 2A 240VAC/60VDC Output 5VDC Supply |
Datasheet | Datasheet |
Category | Current - Input 500 mA |
Manufacturer Numato Lab | Voltage - Output 240VAC/60VDC |
Packaging Retail Package | Current - Output 2A |
Part Status Active | Turn On Time 6ms |
Type AC/DC Output Module | Turn Off Time 4ms |
Style Standard | Features Status LED(s) |
Voltage - Input 5VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,67000 € | 62,67 € |
| 10 | 61,09900 € | 610,99 € |
| 25 | 59,53560 € | 1.488,39 € |
| 50 | 57,97160 € | 2.898,58 € |
| 100 | 56,39940 € | 5.639,94 € |
| 250 | 53,27172 € | 13.317,93 € |
| 500 | 50,13560 € | 25.067,80 € |
| Unit Price without VAT: | 62,67000 € |
|---|---|
| Unit Price with VAT: | 74,57730 € |











