
NSOPA9101-DSTAR | |
|---|---|
DigiKey Part Number | 5380-NSOPA9101-DSTARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSOPA9101-DSTAR |
Description | INDUSTRIAL, 1-CHANNEL 40V GENERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 200 mV |
Series | Current - Supply 2.5mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 11.6 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29292 € | 878,76 € |
| 6.000 | 0,28567 € | 1.714,02 € |
| 9.000 | 0,28204 € | 2.538,36 € |
| 15.000 | 0,27801 € | 4.170,15 € |
| 21.000 | 0,27566 € | 5.788,86 € |
| 30.000 | 0,27340 € | 8.202,00 € |
| Unit Price without VAT: | 0,29292 € |
|---|---|
| Unit Price with VAT: | 0,34857 € |

