
NSOPA9012-DSPR | |
|---|---|
DigiKey Part Number | 5380-NSOPA9012-DSPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSOPA9012-DSPR |
Description | INDUSTRIAL, 2-CHANNEL 40V GENERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 mV | |
Current - Supply | 145µA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29163 € | 729,08 € |
| 5.000 | 0,28405 € | 1.420,25 € |
| 7.500 | 0,28026 € | 2.101,95 € |
| 12.500 | 0,27605 € | 3.450,62 € |
| 17.500 | 0,27359 € | 4.787,82 € |
| 25.000 | 0,27123 € | 6.780,75 € |
| Unit Price without VAT: | 0,29163 € |
|---|---|
| Unit Price with VAT: | 0,34704 € |

