
NSOPA082-DSPR | |
|---|---|
DigiKey Part Number | 5380-NSOPA082-DSPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSOPA082-DSPR |
Description | INDUSTRIAL, 2-CHANNEL 40V GENERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 40V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.26mA (x2 Channels) | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06821 € | 272,84 € |
| 8.000 | 0,06617 € | 529,36 € |
| 12.000 | 0,06515 € | 781,80 € |
| 20.000 | 0,06402 € | 1.280,40 € |
| 28.000 | 0,06336 € | 1.774,08 € |
| 40.000 | 0,06272 € | 2.508,80 € |
| 100.000 | 0,06135 € | 6.135,00 € |
| Unit Price without VAT: | 0,06821 € |
|---|---|
| Unit Price with VAT: | 0,08117 € |

