
NSM2012-30B5R-DSPR | |
|---|---|
DigiKey Part Number | 5380-NSM2012-30B5R-DSPRTR-ND - Tape & Reel (TR) 5380-NSM2012-30B5R-DSPRCT-ND - Cut Tape (CT) 5380-NSM2012-30B5R-DSPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSM2012-30B5R-DSPR |
Description | CURRENT SENSOR HE 30A 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66.67mV/A | |
Frequency | DC ~ 400kHz | |
Linearity | ±0.2% | |
Accuracy | ±2% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1.5µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,22600 € | 6,13 € |
| 10 | 1,16900 € | 11,69 € |
| 25 | 1,09800 € | 27,45 € |
| 50 | 1,05000 € | 52,50 € |
| 100 | 1,00620 € | 100,62 € |
| 500 | 0,91792 € | 458,96 € |
| 1.000 | 0,88509 € | 885,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84584 € | 2.114,60 € |
| 5.000 | 0,81898 € | 4.094,90 € |
| 7.500 | 0,80432 € | 6.032,40 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |




