
NSM2012-05B3F-DSPR | |
|---|---|
DigiKey Part Number | 5380-NSM2012-05B3F-DSPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSM2012-05B3F-DSPR |
Description | INTEGRATED CURRENT SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.2% |
Mfr | Accuracy ±2.5% |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Response Time 1.5µs |
Part Status Active | Current - Supply (Max) 15mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Qualification AEC-Q100 |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Fixed, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 264mV/A | Supplier Device Package 8-SOP |
Frequency DC ~ 400kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83232 € | 2.080,80 € |
| Unit Price without VAT: | 0,83232 € |
|---|---|
| Unit Price with VAT: | 0,99046 € |

