


NRF7002-QFAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF7002-QFAA-R7TR-ND - Tape & Reel (TR) 4823-NRF7002-QFAA-R7CT-ND - Cut Tape (CT) 4823-NRF7002-QFAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF7002-QFAA-R7 |
Description | IC RF TXRX WIFI 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11a/b/g/-c/ax, Bluetooth, GPS 2.4GHz, 5GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Modulation 64QAM |
Mfr | Frequency |
Series | Data Rate (Max) 86Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces SPI |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Type TxRx Only | Supplier Device Package 48-QFN (6x6) |
RF Family/Standard WiFi | Base Product Number |
Protocol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,41700 € | 34,17 € |
| 25 | 3,23080 € | 80,77 € |
| 100 | 2,97530 € | 297,53 € |
| 250 | 2,82220 € | 705,55 € |
| 500 | 2,71408 € | 1.357,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,20124 € | 2.201,24 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |



















