
NRF7002-EBII | |
|---|---|
DigiKey Part Number | 1490-NRF7002-EBII-ND |
Manufacturer | |
Manufacturer Product Number | NRF7002-EBII |
Description | DEKIT FOR WIRELESS PROTOCOL AND |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | WiFi Wireless (RF/RFID) Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Wireless (RF/RFID) | |
Function | WiFi | |
Utilized IC / Part | - | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 12,09040 € |








