
NRF54LM20-DK | |
|---|---|
DigiKey Part Number | 1490-NRF54LM20-DK-ND |
Manufacturer | |
Manufacturer Product Number | NRF54LM20-DK |
Description | EVAL BOARD NRF54LM20A NRF54LM20B |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | nRF54LM20A, nRF54LM20B nRF54L 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE), NFC Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE), NFC | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | nRF54LM20A, nRF54LM20B | |
Note | - | |
RF Type | 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE), NFC | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,26000 € | 34,26 € |
| Unit Price without VAT: | 34,26000 € |
|---|---|
| Unit Price with VAT: | 40,76940 € |













