
NRF54LM20A-PAAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF54LM20A-PAAA-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF54LM20A-PAAA-R |
Description | IC RF TXRX+MCU 802.15.4 98-WFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® 2.4GHz 98-WFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Sensitivity -101dBm |
Mfr | Memory Size 2MB ROM, 512kB RAM |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 66 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 3.4mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 4.8mA ~ 10.1mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 98-WFBGA, CSPBGA |
Data Rate (Max) 4Mbps | Supplier Device Package 98-CSP (3.67x3.85) |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 2,90250 € | 20.317,50 € |
| Unit Price without VAT: | 2,90250 € |
|---|---|
| Unit Price with VAT: | 3,45398 € |








