
NRF52811-QFAA-B-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF52811-QFAA-B-R7TR-ND - Tape & Reel (TR) 4823-NRF52811-QFAA-B-R7CT-ND - Cut Tape (CT) 4823-NRF52811-QFAA-B-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52811-QFAA-B-R7 |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -104dBm | |
Memory Size | 192kB Flash, 24kB RAM | |
Serial Interfaces | ADC, PDM, PWM, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.5mA ~ 11.2mA | |
Current - Transmitting | 2.1mA ~ 15.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,08922 € | 2.089,22 € |
| 2.000 | 2,01150 € | 4.023,00 € |
| 3.000 | 1,96815 € | 5.904,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,66000 € | 26,60 € |
| 25 | 2,51440 € | 62,86 € |
| 100 | 2,31370 € | 231,37 € |
| 250 | 2,19344 € | 548,36 € |
| 500 | 2,10846 € | 1.054,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,74000 € | 27,40 € |
| 25 | 2,58960 € | 64,74 € |
| 100 | 2,38320 € | 238,32 € |
| 250 | 2,25920 € | 564,80 € |
| 500 | 2,17170 € | 1.085,85 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |



