
NRF52811-QFAA-B-R | |
|---|---|
DigiKey Part Number | 4823-NRF52811-QFAA-B-RTR-ND - Tape & Reel (TR) 4823-NRF52811-QFAA-B-RCT-ND - Cut Tape (CT) 4823-NRF52811-QFAA-B-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52811-QFAA-B-R |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -104dBm |
Mfr | Memory Size 192kB Flash, 24kB RAM |
Series | Serial Interfaces ADC, PDM, PWM, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 32 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 3.5mA ~ 11.2mA |
Type TxRx + MCU | Current - Transmitting 2.1mA ~ 15.4mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 48-QFN (6x6) |
Power - Output 4dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,70600 € | 27,06 € |
| 25 | 2,55760 € | 63,94 € |
| 100 | 2,35350 € | 235,35 € |
| 250 | 2,23112 € | 557,78 € |
| 500 | 2,14470 € | 1.072,35 € |
| 1.000 | 2,06324 € | 2.063,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,94368 € | 5.831,04 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |



