
NRF51822-CDAB-R | |
|---|---|
DigiKey Part Number | 4823-NRF51822-CDAB-RTR-ND - Tape & Reel (TR) 4823-NRF51822-CDAB-RCT-ND - Cut Tape (CT) 4823-NRF51822-CDAB-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF51822-CDAB-R |
Description | IC RF TXRX BLE 56WLCSP |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, General ISM > 1GHz Bluetooth v4.0 2.4GHz 56-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Sensitivity -96dBm |
Mfr | Memory Size 128kB Flash, 16kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2C, SPI, UART |
Part Status Not For New Designs | GPIO 32 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx Only | Current - Receiving 9.7mA ~ 13.4mA |
RF Family/Standard Bluetooth, General ISM > 1GHz | Current - Transmitting 4.7mA ~ 16mA |
Protocol | Operating Temperature -25°C ~ 75°C |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 56-UFBGA, WLCSP |
Data Rate (Max) 2Mbps | Supplier Device Package 56-WLCSP (3.5x3.33) |
Power - Output 4dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 2,14651 € | 15.025,57 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |





