nRF51822 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2267

DigiKey Part Number
1528-1211-ND
Manufacturer
Manufacturer Product Number
2267
Description
BLUETOOTH LE BLE4.0 NRF51822
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
nRF51822 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
nRF51822
Note
-
RF Type
Bluetooth® Smart 4.x Low Energy (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,08000 €17,08 €
Manufacturers Standard Package
Unit Price without VAT:17,08000 €
Unit Price with VAT:20,32520 €