


NPM1100-QDAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NPM1100-QDAA-R7TR-ND - Tape & Reel (TR) 4823-NPM1100-QDAA-R7CT-ND - Cut Tape (CT) 4823-NPM1100-QDAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPM1100-QDAA-R7 |
Description | POWER MANAGEMENT IC QFN24 VTERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NPM1100-QDAA-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,85339 € | 1.280,09 € |
| 3.000 | 0,83249 € | 2.497,47 € |
| 4.500 | 0,82202 € | 3.699,09 € |
| 7.500 | 0,81043 € | 6.078,22 € |
| 10.500 | 0,80365 € | 8.438,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21800 € | 12,18 € |
| 25 | 1,10840 € | 27,71 € |
| 100 | 0,98810 € | 98,81 € |
| 250 | 0,93068 € | 232,67 € |
| 500 | 0,89610 € | 448,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18200 € | 11,82 € |
| 25 | 1,07600 € | 26,90 € |
| 100 | 0,95920 € | 95,92 € |
| 250 | 0,90356 € | 225,89 € |
| 500 | 0,87000 € | 435,00 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

















