
967-025-010R011 | |
|---|---|
DigiKey Part Number | NOR1102-ND |
Manufacturer | |
Manufacturer Product Number | 967-025-010R011 |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 967-025-010R011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | - | |
Features | Dust Tight/Waterproof (IP67), Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,87000 € | 11,87 € |
| 10 | 10,08300 € | 100,83 € |
| 25 | 9,45080 € | 236,27 € |
| 50 | 9,00000 € | 450,00 € |
| 100 | 8,57040 € | 857,04 € |
| 250 | 8,03424 € | 2.008,56 € |
| 500 | 7,65114 € | 3.825,57 € |
| 1.000 | 7,28645 € | 7.286,45 € |
| Unit Price without VAT: | 11,87000 € |
|---|---|
| Unit Price with VAT: | 14,12530 € |




