
967-015-010R011 | |
|---|---|
DigiKey Part Number | NOR1101-ND |
Manufacturer | |
Manufacturer Product Number | 967-015-010R011 |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 967-015-010R011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | - | |
Features | Dust Tight/Waterproof (IP67), Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,56000 € | 11,56 € |
| 10 | 9,81900 € | 98,19 € |
| 25 | 9,20360 € | 230,09 € |
| 50 | 8,76420 € | 438,21 € |
| 100 | 8,34590 € | 834,59 € |
| 250 | 7,82376 € | 1.955,94 € |
| 500 | 7,45070 € | 3.725,35 € |
| 1.000 | 7,09555 € | 7.095,55 € |
| Unit Price without VAT: | 11,56000 € |
|---|---|
| Unit Price with VAT: | 13,75640 € |


