
960-001-170L005 | |
|---|---|
DigiKey Part Number | 37-960-001-170L005TR-ND - Tape & Reel (TR) 37-960-001-170L005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 960-001-170L005 |
Description | CONN D-SUB SOCKET 28AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 960-001-170L005 Models |
Category | Contact Form Stamped |
Manufacturer NorComp Inc. | Wire Gauge 28 AWG |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness 15.0µin (0.38µm) |
Contact Type Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,38600 € | 9,65 € |
| 50 | 0,36740 € | 18,37 € |
| 100 | 0,34990 € | 34,99 € |
| 250 | 0,32792 € | 81,98 € |
| 500 | 0,31226 € | 156,13 € |
| 1.000 | 0,29734 € | 297,34 € |
| 2.500 | 0,27871 € | 696,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,25275 € | 2.527,50 € |
| 20.000 | 0,24069 € | 4.813,80 € |
| 30.000 | 0,23391 € | 7.017,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |






