
960-702-170-000 | |
|---|---|
DigiKey Part Number | NOR1144-ND |
Manufacturer | |
Manufacturer Product Number | 960-702-170-000 |
Description | TOOL HAND CRIMPER 26-30AWG SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | D-Sub Contacts | |
Wire Gauge or Range - AWG | 26-30 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,23000 € | 431,23 € |
| 5 | 399,73400 € | 1.998,67 € |
| 10 | 386,90600 € | 3.869,06 € |
| Unit Price without VAT: | 431,23000 € |
|---|---|
| Unit Price with VAT: | 513,16370 € |




