954-037-030R121 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 949
Unit Price: 20,88000 €
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 2,45260 €
Datasheet
954-037-030r121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

954-037-030R121

DigiKey Part Number
954-37C45E-ND
Manufacturer
Manufacturer Product Number
954-037-030R121
Description
CONN BACKSHELL 37POS 45DEG SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
954-037-030R121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc Alloy
Plating
Nickel over Copper
Hardware
Assembly Hardware, Grommets
Features
-
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1009,25250 €925,25 €
Manufacturers Standard Package
Unit Price without VAT:9,25250 €
Unit Price with VAT:11,01048 €