Parametric Equivalent

MHDVSL37-K | |
|---|---|
DigiKey Part Number | 4672-MHDVSL37-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDVSL37-K |
Description | 37 WAY D-SUB SLIDELOCK HOOD DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,41350 € | 241,35 € |
| Unit Price without VAT: | 2,41350 € |
|---|---|
| Unit Price with VAT: | 2,87207 € |



